15 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040215R0FKEDHP

DigiKey Part Number
541-CRCW040215R0FKEDHPTR-ND - Tape & Reel (TR)
541-CRCW040215R0FKEDHPCT-ND - Cut Tape (CT)
541-CRCW040215R0FKEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040215R0FKEDHP
Description
RES SMD 15 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040215R0FKEDHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37.586
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.41800kr.4.18
25kr.0.32480kr.8.12
50kr.0.27000kr.13.50
100kr.0.22820kr.22.82
250kr.0.18616kr.46.54
500kr.0.16218kr.81.09
1.000kr.0.14316kr.143.16
5.000kr.0.11294kr.564.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10022kr.1,002.20
20.000kr.0.09351kr.1,870.20
30.000kr.0.09024kr.2,707.20
50.000kr.0.08669kr.4,334.50
70.000kr.0.08467kr.5,926.90
100.000kr.0.08275kr.8,275.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250