


CRCW040213K0JNED | |
|---|---|
DigiKey Part Number | 541-13KJTR-ND - Tape & Reel (TR) 541-13KJCT-ND - Cut Tape (CT) 541-13KJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040213K0JNED |
Description | RES 13K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040213K0JNED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19000 | kr.1.90 |
| 25 | kr.0.13960 | kr.3.49 |
| 50 | kr.0.11280 | kr.5.64 |
| 100 | kr.0.09190 | kr.9.19 |
| 250 | kr.0.07176 | kr.17.94 |
| 500 | kr.0.06036 | kr.30.18 |
| 1.000 | kr.0.05129 | kr.51.29 |
| 5.000 | kr.0.03709 | kr.185.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03174 | kr.317.40 |
| 20.000 | kr.0.02861 | kr.572.20 |
| 30.000 | kr.0.02709 | kr.812.70 |
| 50.000 | kr.0.02545 | kr.1,272.50 |
| 70.000 | kr.0.02450 | kr.1,715.00 |
| 100.000 | kr.0.02361 | kr.2,361.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

