130 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402130KFKEDHP

DigiKey Part Number
541-CRCW0402130KFKEDHPTR-ND - Tape & Reel (TR)
541-CRCW0402130KFKEDHPCT-ND - Cut Tape (CT)
541-CRCW0402130KFKEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402130KFKEDHP
Description
RES SMD 130K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
130 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402130KFKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.067
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.38600kr.3.86
25kr.0.29560kr.7.39
50kr.0.24640kr.12.32
100kr.0.20790kr.20.79
250kr.0.16964kr.42.41
500kr.0.14764kr.73.82
1.000kr.0.13019kr.130.19
5.000kr.0.10242kr.512.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08825kr.882.50
20.000kr.0.08408kr.1,681.60
30.000kr.0.08034kr.2,410.20
50.000kr.0.07986kr.3,993.00
70.000kr.0.07958kr.5,570.60
100.000kr.0.07923kr.7,923.00
120.000kr.0.07836kr.9,403.20
240.000kr.0.07548kr.18,115.20
250.000kr.0.07533kr.18,832.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500