


CRCW0402121RFKTD | |
|---|---|
DigiKey Part Number | 541-CRCW0402121RFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402121RFKTDCT-ND - Cut Tape (CT) 541-CRCW0402121RFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402121RFKTD |
Description | RES SMD 121 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402121RFKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.55200 | kr.5.52 |
| 25 | kr.0.43360 | kr.10.84 |
| 50 | kr.0.36520 | kr.18.26 |
| 100 | kr.0.31260 | kr.31.26 |
| 250 | kr.0.25916 | kr.64.79 |
| 500 | kr.0.22850 | kr.114.25 |
| 1.000 | kr.0.20427 | kr.204.27 |
| 5.000 | kr.0.16555 | kr.827.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14848 | kr.1,484.80 |
| 20.000 | kr.0.13986 | kr.2,797.20 |
| 30.000 | kr.0.13567 | kr.4,070.10 |
| 50.000 | kr.0.13112 | kr.6,556.00 |
| 70.000 | kr.0.12851 | kr.8,995.70 |
| 100.000 | kr.0.12605 | kr.12,605.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

