
CRCW0402120RFKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW0402120RFKEDHPTR-ND - Tape & Reel (TR) 541-CRCW0402120RFKEDHPCT-ND - Cut Tape (CT) 541-CRCW0402120RFKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402120RFKEDHP |
Description | RES SMD 120 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402120RFKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.39000 | kr.3.90 |
| 25 | kr.0.30200 | kr.7.55 |
| 50 | kr.0.25220 | kr.12.61 |
| 100 | kr.0.21310 | kr.21.31 |
| 250 | kr.0.17384 | kr.43.46 |
| 500 | kr.0.15130 | kr.75.65 |
| 1.000 | kr.0.13350 | kr.133.50 |
| 5.000 | kr.0.10514 | kr.525.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08259 | kr.825.90 |
| 20.000 | kr.0.07842 | kr.1,568.40 |
| 30.000 | kr.0.07801 | kr.2,340.30 |
| 50.000 | kr.0.07421 | kr.3,710.50 |
| 70.000 | kr.0.07394 | kr.5,175.80 |
| 100.000 | kr.0.07367 | kr.7,367.00 |
| 120.000 | kr.0.07355 | kr.8,826.00 |
| 240.000 | kr.0.07310 | kr.17,544.00 |
| 250.000 | kr.0.07308 | kr.18,270.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

