


CRCW040211K5FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW040211K5FKTDTR-ND - Tape & Reel (TR) 541-CRCW040211K5FKTDCT-ND - Cut Tape (CT) 541-CRCW040211K5FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040211K5FKTD |
Description | RES SMD 11.5K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040211K5FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.45400 | kr.4.54 |
| 25 | kr.0.35600 | kr.8.90 |
| 50 | kr.0.29820 | kr.14.91 |
| 100 | kr.0.25280 | kr.25.28 |
| 250 | kr.0.20864 | kr.52.16 |
| 500 | kr.0.18292 | kr.91.46 |
| 1.000 | kr.0.16243 | kr.162.43 |
| 5.000 | kr.0.14277 | kr.713.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15010 | kr.1,501.00 |
| 20.000 | kr.0.12873 | kr.2,574.60 |
| 30.000 | kr.0.12479 | kr.3,743.70 |
| 50.000 | kr.0.12079 | kr.6,039.50 |
| 70.000 | kr.0.12040 | kr.8,428.00 |
| 100.000 | kr.0.12001 | kr.12,001.00 |
| 120.000 | kr.0.11982 | kr.14,378.40 |
| 240.000 | kr.0.11917 | kr.28,600.80 |
| 250.000 | kr.0.11914 | kr.29,785.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

