110 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402110RFKEDHP

DigiKey Part Number
541-CRCW0402110RFKEDHPTR-ND - Tape & Reel (TR)
541-CRCW0402110RFKEDHPCT-ND - Cut Tape (CT)
541-CRCW0402110RFKEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402110RFKEDHP
Description
RES SMD 110 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
110 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402110RFKEDHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA2F1100XPanasonic Industry8.696P124427CT-NDkr.1.33000Parametric Equivalent
ESR01MZPF1100Rohm Semiconductor9.663846-ESR01MZPF1100CT-NDkr.1.59000Parametric Equivalent
In-Stock: 8.788
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.41800kr.4.18
25kr.0.32200kr.8.05
50kr.0.26880kr.13.44
100kr.0.22700kr.22.70
250kr.0.18512kr.46.28
500kr.0.16128kr.80.64
1.000kr.0.14233kr.142.33
5.000kr.0.11224kr.561.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10723kr.1,072.30
20.000kr.0.10022kr.2,004.40
30.000kr.0.09680kr.2,904.00
50.000kr.0.09310kr.4,655.00
70.000kr.0.09098kr.6,368.60
100.000kr.0.08898kr.8,898.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250