


CRCW0402110KFKTD | |
|---|---|
DigiKey Part Number | 541-CRCW0402110KFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402110KFKTDCT-ND - Cut Tape (CT) 541-CRCW0402110KFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402110KFKTD |
Description | RES SMD 110K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402110KFKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402110KFKED | Vishay Dale | 40.702 | 541-110KLCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.53900 | kr.5.39 |
| 25 | kr.0.42360 | kr.10.59 |
| 50 | kr.0.35640 | kr.17.82 |
| 100 | kr.0.30430 | kr.30.43 |
| 250 | kr.0.25208 | kr.63.02 |
| 500 | kr.0.22202 | kr.111.01 |
| 1.000 | kr.0.19832 | kr.198.32 |
| 5.000 | kr.0.16039 | kr.801.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14918 | kr.1,491.80 |
| 20.000 | kr.0.14054 | kr.2,810.80 |
| 30.000 | kr.0.13633 | kr.4,089.90 |
| 50.000 | kr.0.13177 | kr.6,588.50 |
| 70.000 | kr.0.12916 | kr.9,041.20 |
| 100.000 | kr.0.12669 | kr.12,669.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

