9.76 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02019K76FNED

DigiKey Part Number
541-CRCW02019K76FNEDTR-ND - Tape & Reel (TR)
541-CRCW02019K76FNEDCT-ND - Cut Tape (CT)
541-CRCW02019K76FNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02019K76FNED
Description
RES SMD 9.76K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
9.76 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02019K76FNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.910
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27300kr.2.73
25kr.0.20560kr.5.14
50kr.0.16860kr.8.43
100kr.0.14070kr.14.07
250kr.0.11184kr.27.96
500kr.0.09560kr.47.80
1.000kr.0.08274kr.82.74
5.000kr.0.06235kr.311.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05432kr.543.20
20.000kr.0.04982kr.996.40
30.000kr.0.04762kr.1,428.60
50.000kr.0.04525kr.2,262.50
70.000kr.0.04389kr.3,072.30
100.000kr.0.04261kr.4,261.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750