New Product
82 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020182R0FNEDAT

DigiKey Part Number
541-CRCW020182R0FNEDATTR-ND - Tape & Reel (TR)
541-CRCW020182R0FNEDATCT-ND - Cut Tape (CT)
541-CRCW020182R0FNEDATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020182R0FNEDAT
Description
CRCW0201-AT 200 82R 1% ET7 E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.21600kr.2.16
25kr.0.15960kr.3.99
50kr.0.12940kr.6.47
100kr.0.10590kr.10.59
250kr.0.08320kr.20.80
500kr.0.07038kr.35.19
1.000kr.0.06017kr.60.17
5.000kr.0.04411kr.220.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03798kr.379.80
20.000kr.0.03445kr.689.00
30.000kr.0.03272kr.981.60
50.000kr.0.03086kr.1,543.00
70.000kr.0.02979kr.2,085.30
100.000kr.0.02879kr.2,879.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750