
CRCW020175R0JNED | |
|---|---|
DigiKey Part Number | 541-75AGTR-ND - Tape & Reel (TR) 541-75AGCT-ND - Cut Tape (CT) 541-75AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020175R0JNED |
Description | RES SMD 75 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020175R0JNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20900 | kr.2.09 |
| 25 | kr.0.15480 | kr.3.87 |
| 50 | kr.0.12560 | kr.6.28 |
| 100 | kr.0.10330 | kr.10.33 |
| 250 | kr.0.08116 | kr.20.29 |
| 500 | kr.0.06848 | kr.34.24 |
| 1.000 | kr.0.05845 | kr.58.45 |
| 5.000 | kr.0.04276 | kr.213.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03678 | kr.367.80 |
| 20.000 | kr.0.03331 | kr.666.20 |
| 30.000 | kr.0.03163 | kr.948.90 |
| 50.000 | kr.0.02981 | kr.1,490.50 |
| 70.000 | kr.0.02876 | kr.2,013.20 |
| 100.000 | kr.0.02778 | kr.2,778.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

