CRCW020173K2FNED is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 51
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.05370
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.11650
Datasheet

Similar


Panasonic Industry
In Stock: 15.668
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 6.035
Unit Price: kr.0.63000
Datasheet
73.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020173K2FNED

DigiKey Part Number
541-CRCW020173K2FNEDTR-ND - Tape & Reel (TR)
541-CRCW020173K2FNEDCT-ND - Cut Tape (CT)
541-CRCW020173K2FNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020173K2FNED
Description
RES SMD 73.2K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
73.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020173K2FNED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0201FT73K2Stackpole Electronics Inc51738-RMCF0201FT73K2CT-NDkr.0.63000Direct
AC0201FR-0773K2LYAGEO0AC0201FR-0773K2L-NDkr.0.05370Similar
AF0201FR-0773K2LYAGEO0AF0201FR-0773K2L-NDkr.0.11650Similar
ERJ-1GNF7322CPanasonic Industry15.668P123146CT-NDkr.0.63000Similar
RC0201FR-0773K2LYAGEO6.035YAG2791CT-NDkr.0.63000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27300kr.2.73
25kr.0.20560kr.5.14
50kr.0.16860kr.8.43
100kr.0.14070kr.14.07
250kr.0.11184kr.27.96
500kr.0.09560kr.47.80
1.000kr.0.08274kr.82.74
5.000kr.0.06235kr.311.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05432kr.543.20
20.000kr.0.04982kr.996.40
30.000kr.0.04762kr.1,428.60
50.000kr.0.04525kr.2,262.50
70.000kr.0.04389kr.3,072.30
100.000kr.0.04261kr.4,261.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750