Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

CRCW02016K20JNED | |
|---|---|
DigiKey Part Number | 541-CRCW02016K20JNEDTR-ND - Tape & Reel (TR) 541-CRCW02016K20JNEDCT-ND - Cut Tape (CT) 541-CRCW02016K20JNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02016K20JNED |
Description | RES SMD 6.2K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02016K20JNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0201JT6K20 | Stackpole Electronics Inc | 3.390 | 738-RMCF0201JT6K20CT-ND | kr.0.63000 | Direct |
| AC0201FR-076K2L | YAGEO | 1.157 | YAG5235CT-ND | kr.0.63000 | Upgrade |
| ERJ-1GEF6201C | Panasonic Industry | 1.867 | 10-ERJ-1GEF6201CCT-ND | kr.0.63000 | Upgrade |
| ERJ-1GNF6201C | Panasonic Industry | 61.011 | P123105CT-ND | kr.0.63000 | Upgrade |
| RC0603F622CS | Samsung Electro-Mechanics | 0 | 1276-3660-2-ND | kr.0.04677 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.02707 | kr.1,353.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |






