680 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201680RFKED

DigiKey Part Number
541-CRCW0201680RFKEDTR-ND - Tape & Reel (TR)
541-CRCW0201680RFKEDCT-ND - Cut Tape (CT)
541-CRCW0201680RFKEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201680RFKED
Description
RES SMD 680 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201680RFKED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50.001
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.71000kr.7.10
25kr.0.56040kr.14.01
50kr.0.47800kr.23.90
100kr.0.41340kr.41.34
250kr.0.34744kr.86.86
500kr.0.30964kr.154.82
1.000kr.0.27972kr.279.72
5.000kr.0.23187kr.1,159.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.20970kr.2,097.00
20.000kr.0.19903kr.3,980.60
30.000kr.0.19382kr.5,814.60
50.000kr.0.18818kr.9,409.00
70.000kr.0.18496kr.12,947.20
100.000kr.0.18190kr.18,190.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750