CRCW0201620RJNED is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 8.390
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.05153
Datasheet

Upgrade


Panasonic Industry
In Stock: 57.490
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.04677
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.04041
Datasheet

Similar


Panasonic Industry
In Stock: 29.100
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 6.865
Unit Price: kr.0.63000
Datasheet
620 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201620RJNED

DigiKey Part Number
541-CRCW0201620RJNEDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0201620RJNED
Description
RES SMD 620 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
620 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201620RJNED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0201JT620RStackpole Electronics Inc8.390738-RMCF0201JT620RCT-NDkr.0.63000Direct
AC0201FR-07620RLYAGEO0AC0201FR-07620RL-NDkr.0.05153Upgrade
ERJ-1GNF6200CPanasonic Industry57.490P123104CT-NDkr.0.63000Upgrade
RC0201FR-07620RLYAGEO0YAG2348CT-NDkr.0.63000Upgrade
RC0603F621CSSamsung Electro-Mechanics01276-3617-2-NDkr.0.04677Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.02707kr.1,353.50
Unit Price without VAT:kr.0.02707
Unit Price with VAT:kr.0.03384