
CRCW02015K90FKED | |
|---|---|
DigiKey Part Number | 541-5.90KAABTR-ND - Tape & Reel (TR) 541-5.90KAABCT-ND - Cut Tape (CT) 541-5.90KAABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02015K90FKED |
Description | RES SMD 5.9K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02015K90FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.67200 | kr.6.72 |
| 25 | kr.0.53520 | kr.13.38 |
| 50 | kr.0.45560 | kr.22.78 |
| 100 | kr.0.38080 | kr.38.08 |
| 250 | kr.0.32872 | kr.82.18 |
| 500 | kr.0.29492 | kr.147.46 |
| 1.000 | kr.0.26643 | kr.266.43 |
| 5.000 | kr.0.22081 | kr.1,104.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19715 | kr.1,971.50 |
| 20.000 | kr.0.17551 | kr.3,510.20 |
| 30.000 | kr.0.17141 | kr.5,142.30 |
| 50.000 | kr.0.16723 | kr.8,361.50 |
| 70.000 | kr.0.16672 | kr.11,670.40 |
| 100.000 | kr.0.16622 | kr.16,622.00 |
| 120.000 | kr.0.16598 | kr.19,917.60 |
| 240.000 | kr.0.16514 | kr.39,633.60 |
| 250.000 | kr.0.16509 | kr.41,272.50 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

