
CRCW02015K60FNED | |
|---|---|
DigiKey Part Number  | 541-CRCW02015K60FNEDTR-ND - Tape & Reel (TR) 541-CRCW02015K60FNEDCT-ND - Cut Tape (CT) 541-CRCW02015K60FNEDDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW02015K60FNED  | 
Description  | RES SMD 5.6K OHM 1% 1/20W 0201  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 5.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW02015K60FNED Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0201 (0603 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | 0.010" (0.26mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.26200 | kr.2.62 | 
| 25 | kr.0.19720 | kr.4.93 | 
| 50 | kr.0.16120 | kr.8.06 | 
| 100 | kr.0.12540 | kr.12.54 | 
| 250 | kr.0.10036 | kr.25.09 | 
| 500 | kr.0.09088 | kr.45.44 | 
| 1.000 | kr.0.07878 | kr.78.78 | 
| 5.000 | kr.0.05938 | kr.296.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.04177 | kr.417.70 | 
| 20.000 | kr.0.04130 | kr.826.00 | 
| 30.000 | kr.0.04105 | kr.1,231.50 | 
| 50.000 | kr.0.04077 | kr.2,038.50 | 
| 70.000 | kr.0.04060 | kr.2,842.00 | 
| 100.000 | kr.0.04044 | kr.4,044.00 | 
| 120.000 | kr.0.04036 | kr.4,843.20 | 
| 240.000 | kr.0.04008 | kr.9,619.20 | 
| 250.000 | kr.0.04007 | kr.10,017.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

