
CRCW0201560KJNED | |
---|---|
DigiKey Part Number | 541-560KAGTR-ND - Tape & Reel (TR) 541-560KAGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CRCW0201560KJNED |
Description | RES SMD 560K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201560KJNED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.26900 | kr.2.69 |
25 | kr.0.20240 | kr.5.06 |
50 | kr.0.16640 | kr.8.32 |
100 | kr.0.13890 | kr.13.89 |
250 | kr.0.10752 | kr.26.88 |
500 | kr.0.08038 | kr.40.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
50.000 | kr.0.03009 | kr.1,504.50 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |