
| CRCW020151R0JNED | |
|---|---|
| DigiKey Part Number | 541-CRCW020151R0JNEDTR-ND - Tape & Reel (TR) 541-CRCW020151R0JNEDCT-ND - Cut Tape (CT) 541-CRCW020151R0JNEDDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW020151R0JNED | 
| Description | RES SMD 51 OHM 5% 1/20W 0201 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 51 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW020151R0JNED Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0201 (0603 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | 0.010" (0.26mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.19800 | kr.1.98 | 
| 25 | kr.0.14840 | kr.3.71 | 
| 50 | kr.0.12040 | kr.6.02 | 
| 100 | kr.0.09860 | kr.9.86 | 
| 250 | kr.0.07732 | kr.19.33 | 
| 500 | kr.0.06516 | kr.32.58 | 
| 1.000 | kr.0.05568 | kr.55.68 | 
| 5.000 | kr.0.04076 | kr.203.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.02805 | kr.280.50 | 
| 20.000 | kr.0.02088 | kr.417.60 | 
| 30.000 | kr.0.02074 | kr.622.20 | 
| 50.000 | kr.0.02058 | kr.1,029.00 | 
| 70.000 | kr.0.02048 | kr.1,433.60 | 
| 100.000 | kr.0.02039 | kr.2,039.00 | 
| 120.000 | kr.0.02034 | kr.2,440.80 | 
| 240.000 | kr.0.02018 | kr.4,843.20 | 
| 250.000 | kr.0.02017 | kr.5,042.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark