
CRCW0201510KFKED | |
|---|---|
DigiKey Part Number | 541-CRCW0201510KFKEDTR-ND - Tape & Reel (TR) 541-CRCW0201510KFKEDCT-ND - Cut Tape (CT) 541-CRCW0201510KFKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201510KFKED |
Description | RES SMD 510K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201510KFKED Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.71000 | kr.7.10 |
| 25 | kr.0.56040 | kr.14.01 |
| 50 | kr.0.47800 | kr.23.90 |
| 100 | kr.0.41340 | kr.41.34 |
| 250 | kr.0.34744 | kr.86.86 |
| 500 | kr.0.30964 | kr.154.82 |
| 1.000 | kr.0.27972 | kr.279.72 |
| 5.000 | kr.0.23187 | kr.1,159.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.20970 | kr.2,097.00 |
| 20.000 | kr.0.19903 | kr.3,980.60 |
| 30.000 | kr.0.19382 | kr.5,814.60 |
| 50.000 | kr.0.18818 | kr.9,409.00 |
| 70.000 | kr.0.18496 | kr.12,947.20 |
| 100.000 | kr.0.18190 | kr.18,190.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

