
CRCW02014K75FNED | |
|---|---|
DigiKey Part Number | 541-4.75KABTR-ND - Tape & Reel (TR) 541-4.75KABCT-ND - Cut Tape (CT) 541-4.75KABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02014K75FNED |
Description | RES SMD 4.75K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02014K75FNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27300 | kr.2.73 |
| 25 | kr.0.20560 | kr.5.14 |
| 50 | kr.0.16860 | kr.8.43 |
| 100 | kr.0.14070 | kr.14.07 |
| 250 | kr.0.11184 | kr.27.96 |
| 500 | kr.0.09560 | kr.47.80 |
| 1.000 | kr.0.08274 | kr.82.74 |
| 5.000 | kr.0.06235 | kr.311.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05432 | kr.543.20 |
| 20.000 | kr.0.04982 | kr.996.40 |
| 30.000 | kr.0.04762 | kr.1,428.60 |
| 50.000 | kr.0.04525 | kr.2,262.50 |
| 70.000 | kr.0.04389 | kr.3,072.30 |
| 100.000 | kr.0.04261 | kr.4,261.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

