New Product
47 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020147K0JNEDAT

DigiKey Part Number
541-CRCW020147K0JNEDATTR-ND - Tape & Reel (TR)
541-CRCW020147K0JNEDATCT-ND - Cut Tape (CT)
541-CRCW020147K0JNEDATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020147K0JNEDAT
Description
CRCW0201-AT 200 47K 5% ET7 E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49.600
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.16500kr.1.65
25kr.0.11920kr.2.98
50kr.0.09520kr.4.76
100kr.0.07800kr.7.80
250kr.0.06012kr.15.03
500kr.0.05008kr.25.04
1.000kr.0.04229kr.42.29
5.000kr.0.03004kr.150.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02551kr.255.10
20.000kr.0.02282kr.456.40
30.000kr.0.02152kr.645.60
50.000kr.0.02010kr.1,005.00
70.000kr.0.01930kr.1,351.00
100.000kr.0.01853kr.1,853.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750