
CRCW0201470RJNED | |
---|---|
DigiKey Part Number | 541-470AGTR-ND - Tape & Reel (TR) 541-470AGCT-ND - Cut Tape (CT) 541-470AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201470RJNED |
Description | RES SMD 470 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201470RJNED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.19800 | kr.1.98 |
25 | kr.0.14840 | kr.3.71 |
50 | kr.0.12040 | kr.6.02 |
100 | kr.0.09860 | kr.9.86 |
250 | kr.0.07732 | kr.19.33 |
500 | kr.0.06516 | kr.32.58 |
1.000 | kr.0.05568 | kr.55.68 |
5.000 | kr.0.04072 | kr.203.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.02805 | kr.280.50 |
20.000 | kr.0.02771 | kr.554.20 |
30.000 | kr.0.02753 | kr.825.90 |
50.000 | kr.0.02733 | kr.1,366.50 |
70.000 | kr.0.02720 | kr.1,904.00 |
100.000 | kr.0.02708 | kr.2,708.00 |
120.000 | kr.0.02703 | kr.3,243.60 |
240.000 | kr.0.02604 | kr.6,249.60 |
250.000 | kr.0.02597 | kr.6,492.50 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |