New Product
470 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201470KFNEDAT

DigiKey Part Number
541-CRCW0201470KFNEDATTR-ND - Tape & Reel (TR)
541-CRCW0201470KFNEDATCT-ND - Cut Tape (CT)
541-CRCW0201470KFNEDATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201470KFNEDAT
Description
CRCW0201-AT 200 470K 1% ET7 E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21800kr.2.18
25kr.0.16160kr.4.04
50kr.0.13080kr.6.54
100kr.0.10700kr.10.70
250kr.0.08408kr.21.02
500kr.0.07116kr.35.58
1.000kr.0.06083kr.60.83
5.000kr.0.04460kr.223.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03840kr.384.00
20.000kr.0.03483kr.696.60
30.000kr.0.03308kr.992.40
50.000kr.0.03120kr.1,560.00
70.000kr.0.03012kr.2,108.40
100.000kr.0.02910kr.2,910.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000