CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201442KFNED

DigiKey Part Number
541-CRCW0201442KFNEDTR-ND - Tape & Reel (TR)
541-CRCW0201442KFNEDCT-ND - Cut Tape (CT)
541-CRCW0201442KFNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201442KFNED
Description
RES SMD 442K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
442 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201442KFNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.516
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26200kr.2.62
25kr.0.19720kr.4.93
50kr.0.16120kr.8.06
100kr.0.13380kr.13.38
250kr.0.10392kr.25.98
500kr.0.09100kr.45.50
1.000kr.0.07878kr.78.78
5.000kr.0.06460kr.323.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04860kr.486.00
20.000kr.0.04130kr.826.00
30.000kr.0.04105kr.1,231.50
50.000kr.0.04077kr.2,038.50
70.000kr.0.04060kr.2,842.00
100.000kr.0.04044kr.4,044.00
120.000kr.0.04036kr.4,843.20
240.000kr.0.04008kr.9,619.20
250.000kr.0.04007kr.10,017.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000