
CRCW02013K90FKED | |
|---|---|
DigiKey Part Number | 541-3.90KAABTR-ND - Tape & Reel (TR) 541-3.90KAABCT-ND - Cut Tape (CT) 541-3.90KAABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02013K90FKED |
Description | RES SMD 3.9K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02013K90FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.67200 | kr.6.72 |
| 25 | kr.0.52240 | kr.13.06 |
| 50 | kr.0.45060 | kr.22.53 |
| 100 | kr.0.31740 | kr.31.74 |
| 250 | kr.0.26420 | kr.66.05 |
| 500 | kr.0.24986 | kr.124.93 |
| 1.000 | kr.0.22541 | kr.225.41 |
| 5.000 | kr.0.20579 | kr.1,028.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19043 | kr.1,904.30 |
| 20.000 | kr.0.18885 | kr.3,777.00 |
| 30.000 | kr.0.18804 | kr.5,641.20 |
| 50.000 | kr.0.18710 | kr.9,355.00 |
| 70.000 | kr.0.18654 | kr.13,057.80 |
| 100.000 | kr.0.18362 | kr.18,362.00 |
| 120.000 | kr.0.18218 | kr.21,861.60 |
| 240.000 | kr.0.17742 | kr.42,580.80 |
| 250.000 | kr.0.17717 | kr.44,292.50 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

