
CRCW0201390KFKED | |
|---|---|
DigiKey Part Number  | 541-CRCW0201390KFKEDTR-ND - Tape & Reel (TR) 541-CRCW0201390KFKEDCT-ND - Cut Tape (CT) 541-CRCW0201390KFKEDDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW0201390KFKED  | 
Description  | RES SMD 390K OHM 1% 1/20W 0201  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 390 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW0201390KFKED Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0201 (0603 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | 0.010" (0.26mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 | 
| 10 | kr.0.67200 | kr.6.72 | 
| 25 | kr.0.53520 | kr.13.38 | 
| 50 | kr.0.45560 | kr.22.78 | 
| 100 | kr.0.34560 | kr.34.56 | 
| 250 | kr.0.29824 | kr.74.56 | 
| 500 | kr.0.28314 | kr.141.57 | 
| 1.000 | kr.0.26643 | kr.266.43 | 
| 5.000 | kr.0.22081 | kr.1,104.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.19715 | kr.1,971.50 | 
| 20.000 | kr.0.18885 | kr.3,777.00 | 
| 30.000 | kr.0.18804 | kr.5,641.20 | 
| 50.000 | kr.0.18710 | kr.9,355.00 | 
| 70.000 | kr.0.18654 | kr.13,057.80 | 
| 100.000 | kr.0.18362 | kr.18,362.00 | 
| 120.000 | kr.0.18218 | kr.21,861.60 | 
| 240.000 | kr.0.17742 | kr.42,580.80 | 
| 250.000 | kr.0.17717 | kr.44,292.50 | 
| Unit Price without VAT: | kr.1.34000 | 
|---|---|
| Unit Price with VAT: | kr.1.67500 | 

