CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020136K5FKED

DigiKey Part Number
541-36.5KAABTR-ND - Tape & Reel (TR)
541-36.5KAABCT-ND - Cut Tape (CT)
541-36.5KAABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020136K5FKED
Description
RES SMD 36.5K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
36.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020136K5FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.084
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.67200kr.6.72
25kr.0.53520kr.13.38
50kr.0.45560kr.22.78
100kr.0.34560kr.34.56
250kr.0.29824kr.74.56
500kr.0.28314kr.141.57
1.000kr.0.26643kr.266.43
5.000kr.0.22081kr.1,104.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.17028kr.1,702.80
20.000kr.0.16216kr.3,243.20
30.000kr.0.16143kr.4,842.90
50.000kr.0.16061kr.8,030.50
70.000kr.0.16011kr.11,207.70
100.000kr.0.15962kr.15,962.00
120.000kr.0.15939kr.19,126.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500