
CRCW0201300KFNED | |
|---|---|
DigiKey Part Number | 541-CRCW0201300KFNEDTR-ND - Tape & Reel (TR) 541-CRCW0201300KFNEDCT-ND - Cut Tape (CT) 541-CRCW0201300KFNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201300KFNED |
Description | RES SMD 300K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201300KFNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26200 | kr.2.62 |
| 25 | kr.0.19720 | kr.4.93 |
| 50 | kr.0.16120 | kr.8.06 |
| 100 | kr.0.13380 | kr.13.38 |
| 250 | kr.0.10648 | kr.26.62 |
| 500 | kr.0.09100 | kr.45.50 |
| 1.000 | kr.0.07878 | kr.78.78 |
| 5.000 | kr.0.05938 | kr.296.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03492 | kr.349.20 |
| 20.000 | kr.0.03451 | kr.690.20 |
| 30.000 | kr.0.03430 | kr.1,029.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

