CRCW020129R4FNED is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 9.840
Unit Price: kr.0.70000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 19.500
Unit Price: kr.0.63000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.04677
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.05370
Datasheet

Similar


Panasonic Industry
In Stock: 21.760
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.63000
Datasheet
29.4 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020129R4FNED

DigiKey Part Number
CRCW020129R4FNED-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW020129R4FNED
Description
RES SMD 29.4 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
29.4 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020129R4FNED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GEF29R4CPanasonic Industry9.840P29.4ABCT-NDkr.0.70000Direct
RMCF0201FT29R4Stackpole Electronics Inc19.500738-RMCF0201FT29R4CT-NDkr.0.63000Direct
RC0603F29R4CSSamsung Electro-Mechanics01276-3578-2-NDkr.0.04677Upgrade
AC0201FR-0729R4LYAGEO0AC0201FR-0729R4L-NDkr.0.05370Similar
ERJ-1GNF29R4CPanasonic Industry21.760P122910CT-NDkr.0.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.04525kr.2,262.50
Unit Price without VAT:kr.0.04525
Unit Price with VAT:kr.0.05656