
CRCW0201274KFNED | |
---|---|
DigiKey Part Number | 541-274KABTR-ND - Tape & Reel (TR) 541-274KABCT-ND - Cut Tape (CT) 541-274KABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201274KFNED |
Description | RES SMD 274K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 274 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201274KFNED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.26200 | kr.2.62 |
25 | kr.0.19720 | kr.4.93 |
50 | kr.0.16120 | kr.8.06 |
100 | kr.0.13380 | kr.13.38 |
250 | kr.0.10648 | kr.26.62 |
500 | kr.0.09100 | kr.45.50 |
1.000 | kr.0.07878 | kr.78.78 |
5.000 | kr.0.05938 | kr.296.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.05484 | kr.548.40 |
20.000 | kr.0.04130 | kr.826.00 |
30.000 | kr.0.04105 | kr.1,231.50 |
50.000 | kr.0.04077 | kr.2,038.50 |
70.000 | kr.0.04060 | kr.2,842.00 |
100.000 | kr.0.04044 | kr.4,044.00 |
120.000 | kr.0.04036 | kr.4,843.20 |
240.000 | kr.0.04008 | kr.9,619.20 |
250.000 | kr.0.04007 | kr.10,017.50 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |