
| CRCW0201261KFNED | |
|---|---|
| DigiKey Part Number | 541-CRCW0201261KFNEDTR-ND - Tape & Reel (TR) 541-CRCW0201261KFNEDCT-ND - Cut Tape (CT) 541-CRCW0201261KFNEDDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW0201261KFNED | 
| Description | RES SMD 261K OHM 1% 1/20W 0201 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 261 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW0201261KFNED Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0201 (0603 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | 0.010" (0.26mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.26200 | kr.2.62 | 
| 25 | kr.0.19720 | kr.4.93 | 
| 50 | kr.0.16120 | kr.8.06 | 
| 100 | kr.0.13380 | kr.13.38 | 
| 250 | kr.0.10648 | kr.26.62 | 
| 500 | kr.0.09100 | kr.45.50 | 
| 1.000 | kr.0.07878 | kr.78.78 | 
| 5.000 | kr.0.05938 | kr.296.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.05484 | kr.548.40 | 
| 20.000 | kr.0.05029 | kr.1,005.80 | 
| 30.000 | kr.0.04807 | kr.1,442.10 | 
| 50.000 | kr.0.04568 | kr.2,284.00 | 
| 70.000 | kr.0.04431 | kr.3,101.70 | 
| 100.000 | kr.0.04301 | kr.4,301.00 | 
| 120.000 | kr.0.04241 | kr.5,089.20 | 
| 240.000 | kr.0.04041 | kr.9,698.40 | 
| 250.000 | kr.0.04030 | kr.10,075.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark