CRCW0201220KFKEE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 1.936
Unit Price: kr.1.34000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.10842
Datasheet
CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201220KFKEE

DigiKey Part Number
CRCW0201220KFKEE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0201220KFKEE
Description
CRCW0201 100 220K 1% EF4 E3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201220KFKEE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.18996kr.9,498.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.18996
Unit Price with VAT:kr.0.23745