
| CRCW0201220KFKED | |
|---|---|
| DigiKey Part Number | 541-CRCW0201220KFKEDTR-ND - Tape & Reel (TR) 541-CRCW0201220KFKEDCT-ND - Cut Tape (CT) 541-CRCW0201220KFKEDDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW0201220KFKED | 
| Description | RES SMD 220K OHM 1% 1/20W 0201 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 220 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW0201220KFKED Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0201 (0603 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | 0.010" (0.26mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 | 
| 10 | kr.0.67200 | kr.6.72 | 
| 25 | kr.0.53520 | kr.13.38 | 
| 50 | kr.0.45560 | kr.22.78 | 
| 100 | kr.0.38080 | kr.38.08 | 
| 250 | kr.0.32180 | kr.80.45 | 
| 500 | kr.0.29492 | kr.147.46 | 
| 1.000 | kr.0.26643 | kr.266.43 | 
| 5.000 | kr.0.22081 | kr.1,104.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.21056 | kr.2,105.60 | 
| 20.000 | kr.0.20091 | kr.4,018.20 | 
| 30.000 | kr.0.19566 | kr.5,869.80 | 
| 50.000 | kr.0.18996 | kr.9,498.00 | 
| 70.000 | kr.0.18671 | kr.13,069.70 | 
| 100.000 | kr.0.18362 | kr.18,362.00 | 
| 120.000 | kr.0.18218 | kr.21,861.60 | 
| 240.000 | kr.0.17979 | kr.43,149.60 | 
| Unit Price without VAT: | kr.1.34000 | 
|---|---|
| Unit Price with VAT: | kr.1.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark