
CRCW020121R5FNED | |
|---|---|
DigiKey Part Number | 541-CRCW020121R5FNEDTR-ND - Tape & Reel (TR) 541-CRCW020121R5FNEDCT-ND - Cut Tape (CT) 541-CRCW020121R5FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020121R5FNED |
Description | RES SMD 21.5 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 21.5 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020121R5FNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.27600 | kr.2.76 |
| 25 | kr.0.20760 | kr.5.19 |
| 50 | kr.0.17060 | kr.8.53 |
| 100 | kr.0.14230 | kr.14.23 |
| 250 | kr.0.11308 | kr.28.27 |
| 500 | kr.0.09666 | kr.48.33 |
| 1.000 | kr.0.08365 | kr.83.65 |
| 5.000 | kr.0.06304 | kr.315.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05492 | kr.549.20 |
| 20.000 | kr.0.05037 | kr.1,007.40 |
| 30.000 | kr.0.04815 | kr.1,444.50 |
| 50.000 | kr.0.04575 | kr.2,287.50 |
| 70.000 | kr.0.04438 | kr.3,106.60 |
| 100.000 | kr.0.04308 | kr.4,308.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

