1.21 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02011M21FNED

DigiKey Part Number
541-CRCW02011M21FNEDTR-ND - Tape & Reel (TR)
541-CRCW02011M21FNEDCT-ND - Cut Tape (CT)
541-CRCW02011M21FNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02011M21FNED
Description
RES SMD 1.21M OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.21 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02011M21FNED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.416
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27300kr.2.73
25kr.0.20560kr.5.14
50kr.0.16860kr.8.43
100kr.0.14070kr.14.07
250kr.0.11184kr.27.96
500kr.0.09560kr.47.80
1.000kr.0.08274kr.82.74
5.000kr.0.06235kr.311.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05432kr.543.20
20.000kr.0.04982kr.996.40
30.000kr.0.04762kr.1,428.60
50.000kr.0.04525kr.2,262.50
70.000kr.0.04389kr.3,072.30
100.000kr.0.04261kr.4,261.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750