CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02011M00JNED

DigiKey Part Number
541-CRCW02011M00JNEDTR-ND - Tape & Reel (TR)
541-CRCW02011M00JNEDCT-ND - Cut Tape (CT)
541-CRCW02011M00JNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02011M00JNED
Description
RES SMD 1M OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02011M00JNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.883
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19800kr.1.98
25kr.0.14840kr.3.71
50kr.0.12040kr.6.02
100kr.0.09860kr.9.86
250kr.0.07732kr.19.33
500kr.0.06516kr.32.58
1.000kr.0.05568kr.55.68
5.000kr.0.04076kr.203.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02805kr.280.50
20.000kr.0.02771kr.554.20
30.000kr.0.02753kr.825.90
50.000kr.0.02733kr.1,366.50
70.000kr.0.02720kr.1,904.00
100.000kr.0.02708kr.2,708.00
120.000kr.0.02703kr.3,243.60
240.000kr.0.02604kr.6,249.60
250.000kr.0.02597kr.6,492.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000