CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02011K78FKED

DigiKey Part Number
541-1.78KAABTR-ND - Tape & Reel (TR)
541-1.78KAABCT-ND - Cut Tape (CT)
541-1.78KAABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02011K78FKED
Description
RES SMD 1.78K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.78 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02011K78FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.654
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.67200kr.6.72
25kr.0.53520kr.13.38
50kr.0.45560kr.22.78
100kr.0.32450kr.32.45
250kr.0.28800kr.72.00
500kr.0.27316kr.136.58
1.000kr.0.26643kr.266.43
5.000kr.0.22081kr.1,104.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.19043kr.1,904.30
20.000kr.0.18885kr.3,777.00
30.000kr.0.18804kr.5,641.20
50.000kr.0.18710kr.9,355.00
70.000kr.0.18654kr.13,057.80
100.000kr.0.18362kr.18,362.00
120.000kr.0.18218kr.21,861.60
240.000kr.0.17742kr.42,580.80
250.000kr.0.17717kr.44,292.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500