
CRCW02011K62FKED | |
|---|---|
DigiKey Part Number | 541-1.62KAABTR-ND - Tape & Reel (TR) 541-1.62KAABCT-ND - Cut Tape (CT) 541-1.62KAABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02011K62FKED |
Description | RES SMD 1.62K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.62 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02011K62FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.67200 | kr.6.72 |
| 25 | kr.0.51440 | kr.12.86 |
| 50 | kr.0.44420 | kr.22.21 |
| 100 | kr.0.34560 | kr.34.56 |
| 250 | kr.0.28800 | kr.72.00 |
| 500 | kr.0.27316 | kr.136.58 |
| 1.000 | kr.0.24608 | kr.246.08 |
| 5.000 | kr.0.22081 | kr.1,104.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19715 | kr.1,971.50 |
| 20.000 | kr.0.18885 | kr.3,777.00 |
| 30.000 | kr.0.18804 | kr.5,641.20 |
| 50.000 | kr.0.18710 | kr.9,355.00 |
| 70.000 | kr.0.18654 | kr.13,057.80 |
| 100.000 | kr.0.18362 | kr.18,362.00 |
| 120.000 | kr.0.18218 | kr.21,861.60 |
| 240.000 | kr.0.17742 | kr.42,580.80 |
| 250.000 | kr.0.17717 | kr.44,292.50 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

