CRCW02011K30JNED is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 9.900
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 12.615
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 31.399
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.521
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 174.034
Unit Price: kr.0.63000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.04677
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.04041
Datasheet

Similar


Panasonic Industry
In Stock: 47.722
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.02828
Datasheet
1.3 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02011K30JNED

DigiKey Part Number
541-CRCW02011K30JNEDTR-ND - Tape & Reel (TR)
541-CRCW02011K30JNEDCT-ND - Cut Tape (CT)
541-CRCW02011K30JNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02011K30JNED
Description
RES SMD 1.3K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02011K30JNED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0201JT1K30Stackpole Electronics Inc9.900738-RMCF0201JT1K30CT-NDkr.0.63000Direct
AC0201FR-071K3LYAGEO12.615YAG5169CT-NDkr.0.63000Upgrade
ERJ-1GEF1301CPanasonic Industry31.39910-ERJ-1GEF1301CCT-NDkr.0.63000Upgrade
ERJ-1GNF1301CPanasonic Industry5.521P122713CT-NDkr.0.63000Upgrade
RC0201FR-071K3LYAGEO174.034YAG2333CT-NDkr.0.63000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.02981kr.1,490.50
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750