1.21 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02011K21FKED

DigiKey Part Number
541-1.21KAABTR-ND - Tape & Reel (TR)
541-1.21KAABCT-ND - Cut Tape (CT)
541-1.21KAABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02011K21FKED
Description
RES SMD 1.21K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.21 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02011K21FKED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW02011K21FNEDVishay Dale27.158541-CRCW02011K21FNEDCT-NDkr.0.64000Similar
In-Stock: 1.374
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.71800kr.7.18
25kr.0.56680kr.14.17
50kr.0.48340kr.24.17
100kr.0.41790kr.41.79
250kr.0.35128kr.87.82
500kr.0.31306kr.156.53
1.000kr.0.28281kr.282.81
5.000kr.0.23443kr.1,172.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.21201kr.2,120.10
20.000kr.0.20122kr.4,024.40
30.000kr.0.19596kr.5,878.80
50.000kr.0.19026kr.9,513.00
70.000kr.0.18700kr.13,090.00
100.000kr.0.18391kr.18,391.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250