
CRCW0201143RFNED | |
---|---|
DigiKey Part Number | 541-CRCW0201143RFNEDTR-ND - Tape & Reel (TR) 541-CRCW0201143RFNEDCT-ND - Cut Tape (CT) 541-CRCW0201143RFNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201143RFNED |
Description | RES SMD 143 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 143 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201143RFNED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.26200 | kr.2.62 |
25 | kr.0.19720 | kr.4.93 |
50 | kr.0.16120 | kr.8.06 |
100 | kr.0.13380 | kr.13.38 |
250 | kr.0.10648 | kr.26.62 |
500 | kr.0.09100 | kr.45.50 |
1.000 | kr.0.07878 | kr.78.78 |
5.000 | kr.0.05938 | kr.296.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.05484 | kr.548.40 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |