CRCW020113R3FNED is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 34.006
Unit Price: kr.0.70000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9.240
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.05153
Datasheet

Similar


Panasonic Industry
In Stock: 45.685
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 3.219
Unit Price: kr.0.63000
Datasheet
13.3 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020113R3FNED

DigiKey Part Number
CRCW020113R3FNED-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW020113R3FNED
Description
RES SMD 13.3 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
13.3 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020113R3FNED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GEF13R3CPanasonic Industry34.006P13.3ABCT-NDkr.0.70000Direct
RMCF0201FT13R3Stackpole Electronics Inc9.240738-RMCF0201FT13R3CT-NDkr.0.63000Direct
AC0201FR-0713R3LYAGEO0AC0201FR-0713R3L-NDkr.0.05153Similar
ERJ-1GNF13R3CPanasonic Industry45.685P122725CT-NDkr.0.63000Similar
RC0201FR-0713R3LYAGEO3.219YAG2402CT-NDkr.0.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.04525kr.2,262.50
Unit Price without VAT:kr.0.04525
Unit Price with VAT:kr.0.05656