Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

CRCW020115R0JNED | |
|---|---|
DigiKey Part Number | 541-CRCW020115R0JNEDTR-ND - Tape & Reel (TR) 541-CRCW020115R0JNEDCT-ND - Cut Tape (CT) 541-CRCW020115R0JNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020115R0JNED |
Description | RES SMD 15 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020115R0JNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0201-JW-150GLF | Bourns Inc. | 0 | CR0201-JW-150GLF-ND | kr.0.02243 | Direct |
| RMCF0201JG15R0 | Stackpole Electronics Inc | 13.859 | 738-RMCF0201JG15R0CT-ND | kr.0.63000 | Direct |
| RMCF0201JT15R0 | Stackpole Electronics Inc | 10.000 | 738-RMCF0201JT15R0CT-ND | kr.0.63000 | Direct |
| AC0201FR-0715RL | YAGEO | 7.050 | YAG5159CT-ND | kr.0.63000 | Upgrade |
| ERJ-1GNF15R0C | Panasonic Industry | 72.822 | P122754CT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.02707 | kr.1,353.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |








