
CRCW020112K0FKED | |
---|---|
DigiKey Part Number | 541-12.0KAABTR-ND - Tape & Reel (TR) 541-12.0KAABCT-ND - Cut Tape (CT) 541-12.0KAABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020112K0FKED |
Description | RES SMD 12K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020112K0FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.34000 | kr.1.34 |
10 | kr.0.67200 | kr.6.72 |
25 | kr.0.53520 | kr.13.38 |
50 | kr.0.45560 | kr.22.78 |
100 | kr.0.32450 | kr.32.45 |
250 | kr.0.28800 | kr.72.00 |
500 | kr.0.27316 | kr.136.58 |
1.000 | kr.0.26643 | kr.266.43 |
5.000 | kr.0.22081 | kr.1,104.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.20385 | kr.2,038.50 |
20.000 | kr.0.19552 | kr.3,910.40 |
30.000 | kr.0.19468 | kr.5,840.40 |
50.000 | kr.0.18996 | kr.9,498.00 |
70.000 | kr.0.18671 | kr.13,069.70 |
100.000 | kr.0.18362 | kr.18,362.00 |
120.000 | kr.0.18218 | kr.21,861.60 |
240.000 | kr.0.17979 | kr.43,149.60 |
Unit Price without VAT: | kr.1.34000 |
---|---|
Unit Price with VAT: | kr.1.67500 |