Direct
Direct
Similar
Similar
Similar

CRCW020111R8FNED | |
|---|---|
DigiKey Part Number | CRCW020111R8FNED-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW020111R8FNED |
Description | RES SMD 11.8 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 11.8 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020111R8FNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GEF11R8C | Panasonic Industry | 0 | P11.8ABTR-ND | kr.0.00000 | Direct |
| RMCF0201FT11R8 | Stackpole Electronics Inc | 19.900 | 738-RMCF0201FT11R8CT-ND | kr.0.63000 | Direct |
| AC0201FR-0711R8L | YAGEO | 0 | AC0201FR-0711R8L-ND | kr.0.05153 | Similar |
| ERJ-1GNF11R8C | Panasonic Industry | 35.678 | P122691CT-ND | kr.0.63000 | Similar |
| RC0201FR-0711R8L | YAGEO | 261 | YAG2391CT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.04525 | kr.2,262.50 |
| Unit Price without VAT: | kr.0.04525 |
|---|---|
| Unit Price with VAT: | kr.0.05656 |





