
CRCW02010000Z0EE | |
|---|---|
DigiKey Part Number | 541-CRCW02010000Z0EETR-ND - Tape & Reel (TR) 541-CRCW02010000Z0EECT-ND - Cut Tape (CT) 541-CRCW02010000Z0EEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02010000Z0EE |
Description | RES SMD 0 OHM JUMPER 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02010000Z0EE Models |
Category | Operating Temperature -55°C ~ 155°C |
Mfr | Package / Case 0201 (0603 Metric) |
Series | Supplier Device Package |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Part Status Active | Height - Seated (Max) 0.010" (0.26mm) |
Resistance | Number of Terminations 2 |
Tolerance | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.11400 | kr.1.14 |
| 25 | kr.0.09640 | kr.2.41 |
| 50 | kr.0.08360 | kr.4.18 |
| 100 | kr.0.07350 | kr.7.35 |
| 250 | kr.0.06164 | kr.15.41 |
| 500 | kr.0.05440 | kr.27.20 |
| 1.000 | kr.0.04825 | kr.48.25 |
| 5.000 | kr.0.03717 | kr.185.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.02762 | kr.1,381.00 |
| 100.000 | kr.0.02547 | kr.2,547.00 |
| 150.000 | kr.0.02436 | kr.3,654.00 |
| 250.000 | kr.0.02311 | kr.5,777.50 |
| 350.000 | kr.0.02236 | kr.7,826.00 |
| 500.000 | kr.0.02163 | kr.10,815.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

