1 MOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW01001M00FREL

DigiKey Part Number
541-4280-2-ND - Tape & Reel (TR)
541-4280-1-ND - Cut Tape (CT)
541-4280-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW01001M00FREL
Description
RES SMD 1M OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW01001M00FREL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±250ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
01005 (0402 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Resistance
Height - Seated (Max)
0.006" (0.15mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.385
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.64700kr.6.47
25kr.0.50960kr.12.74
50kr.0.43240kr.21.62
100kr.0.37220kr.37.22
250kr.0.31144kr.77.86
500kr.0.27630kr.138.15
1.000kr.0.24865kr.248.65
5.000kr.0.20441kr.1,022.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.17522kr.3,504.40
40.000kr.0.16736kr.6,694.40
60.000kr.0.16353kr.9,811.80
100.000kr.0.15937kr.15,937.00
140.000kr.0.15699kr.21,978.60
200.000kr.0.15474kr.30,948.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750