CRA06P0831K00JTA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 104.015
Unit Price: kr.1.08000
Datasheet

Direct


Panasonic Industry
In Stock: 2.252
Unit Price: kr.1.08000
Datasheet

Direct


YAGEO
In Stock: 20.073
Unit Price: kr.0.63000
Datasheet
1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRA06P0831K00JTA

DigiKey Part Number
CRA6P81.0KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRA06P0831K00JTA
Description
RES ARRAY 4 RES 1K OHM 1206
Customer Reference
Detailed Description
1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CRA06P0831K00JTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Vishay Dale
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Resistance (Ohms)
1k
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Height - Seated (Max)
0.028" (0.70mm)
Number of Resistors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
742C083102JPCTS Resistor Products104.01560-742C083102JPCT-NDkr.1.08000Direct
EXB-V8V102JVPanasonic Industry2.252Y4102CT-NDkr.1.08000Direct
TC164-JR-071KLYAGEO20.073TC164J-1.0KCT-NDkr.0.63000Direct
Obsolete
This product is no longer manufactured. View Substitutes