68 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRA04S08368R0JTD

DigiKey Part Number
CRA4S868TR-ND - Tape & Reel (TR)
CRA4S868CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CRA04S08368R0JTD
Description
RES ARRAY 4 RES 68 OHM 0804
Customer Reference
Detailed Description
68 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CRA04S08368R0JTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Vishay Dale
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Convex, Long Side Terminals
Resistance (Ohms)
68
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Tolerance
±5%
Height - Seated (Max)
0.022" (0.55mm)
Number of Resistors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXB-28V680JXPanasonic Industry31.498Y7680CT-NDkr.0.64000Direct
RAVF104DFT68R0Stackpole Electronics Inc0RAVF104DFT68R0-NDkr.0.13270Upgrade
AF124-JR-0768RLYAGEO013-AF124-JR-0768RLTR-NDkr.0.14287Parametric Equivalent
MNR04MRAPJ680Rohm Semiconductor3.272RHM1361CT-NDkr.0.64000Parametric Equivalent
RAVF104DJT68R0Stackpole Electronics Inc8.969738-RAVF104DJT68R0CT-NDkr.0.64000Parametric Equivalent
In-Stock: 8.183
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.74400kr.7.44
25kr.0.56920kr.14.23
50kr.0.41280kr.20.64
100kr.0.29040kr.29.04
250kr.0.23512kr.58.78
500kr.0.18512kr.92.56
1.000kr.0.12820kr.128.20
5.000kr.0.10682kr.534.10
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500